A705364001

TE Connectivity / AMP
571-A705364001
A705364001

製造商:

說明:
熱收縮管套 VERSAFLEX-06-8-SP PRICE PER METER

庫存量: 600

庫存:
600 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過600會受到最小訂單要求的限制。
最少: 600   多個: 600
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5.93 HK$3,558.00
HK$3.67 HK$4,404.00
HK$3.61 HK$10,830.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 熱收縮管套
RoHS:  
Heat Shrink Tubing
Gray
Polyester
1 m (3.281 ft)
6 mm (0.236 in)
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Heat Shrink Tubing and Sleeves
原廠包裝數量: 600
子類別: Wire & Cable Management
零件號別名: 7-1202119-9
每件重量: 5.620 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.