440134-2

TE Connectivity / AMP
571-440134-2
440134-2

製造商:

說明:
終端 2.5mm, Crimp, Contact, Gold

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40,000

庫存:
40,000 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.904 HK$0.90
HK$0.748 HK$7.48
HK$0.666 HK$16.65
HK$0.633 HK$63.30
HK$0.567 HK$141.75
HK$0.543 HK$543.00
HK$0.51 HK$1,275.00
完整捲(訂購多個10000)
HK$0.46 HK$4,600.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Terminals
Crimp
Insulated
28 AWG
22 AWG
Cable Mount / Free Hanging
Gold
Phosphor Bronze
Reel
Cut Tape
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: CN
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 10000
子類別: Terminals
線規: 28 AWG to 22 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8536904000
ECCN:
EAR99

HPI端子

TE Connectivity's (TE) HPI Terminals are gold-plated with 1.0mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch options. HPI products are designed to be used anywhere a signal or low power needs to be routed through a device, making them suitable for various applications and environments. TE HPI Terminals are suitable for business and retail equipment, consumer devices, industrial, automotive, medical, and appliance use.