PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 終端類型 絕緣 最小線規 最大線規 安裝風格 色彩 觸點电镀 觸點材料 系列 公司名稱 封裝
TE Connectivity 終端 PG BUTT 16-14 2,079庫存量
最少: 1
倍數: 1

Splices Butt Crimp Insulated 14 AWG Cable Mount / Free Hanging Blue Tin PLASTI-GRIP PLASTI-GRIP
TE Connectivity 終端 SPLICE PG BUTT 16-14 5,959庫存量
最少: 1
倍數: 1

Splices Butt Crimp Insulated 16 AWG 14 AWG Cable Mount / Free Hanging Blue Tin Copper PLASTI-GRIP PLASTI-GRIP Bulk