SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

結果: 374
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵 資格
TE Connectivity / AMP 厚膜電阻器 - SMD CRGS0805 5% 27R 45,117庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape CRGS 27 Ohms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 General Purpose Anti-Surge Resistors
TE Connectivity / Holsworthy 厚膜電阻器 - SMD CRGS2512 5% 100R 9,480庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CRGS 100 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 250 V 2512 6432 General Purpose Anti-Surge Resistors
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 560K 1% 3W 4,960庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape 3522 560 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD CRGS2010 5% 220R 7,927庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape CRGS 220 Ohms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Commercial Grade Anti-Surge Resistors
TE Connectivity / AMP 厚膜電阻器 - SMD 3522 330K 1% 3W 5,704庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 330 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 160R 1% 3W 3,935庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 160 Ohms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 16R 1% 3W 7,375庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 16 Ohms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 18K 5% 3W 7,850庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape 3522 18 kOhms 3 W 5 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 82K 1% 3W 6,345庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape 3522 82 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD CRGS2010 5% 4K7 10,058庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CRGS 4.7 kOhms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 General Purpose Anti-Surge Resistors
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 180R 1% 3W 1,379庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 180 Ohms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 68K 1% 3W 4,006庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape 3522 68 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 1K2 1% 3W 5,091庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 1.2 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / AMP 厚膜電阻器 - SMD 3522 270K 1% 3W 4,267庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape 3522 270 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 33K 5% 3W 17,966庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 33 kOhms 3 W 5 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 820R 1% 3W 3,834庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape 3522 820 Ohms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD CRGS1206 5% 10K 21,757庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel CRGS 10 kOhms 600 mW 5 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 General Purpose Anti-Surge Resistors
TE Connectivity / Holsworthy 厚膜電阻器 - SMD CRGS1206 5% 1R0 37,558庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel CRGS 1 Ohms 600 mW 5 % 400 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.5 mm (0.059 in) 0.55 mm (0.022 in) Commercial Grade Anti-Surge Resistors
TE Connectivity / AMP 厚膜電阻器 - SMD CRGS2512 5% 10K 4,427庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape CRGS 10 kOhms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 250 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Anti-Surge Resistors
TE Connectivity / Holsworthy 厚膜電阻器 - SMD CRGS2512 5% 330R 9,154庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape CRGS 330 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 250 V 2512 6432 General Purpose Anti-Surge Resistors
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 100K 1% 3W 5,177庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 100 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 270R 1% 3W 11,160庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 270 Ohms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD CRGS0805 5% 2R7 31,796庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel CRGS 2.7 Ohms 500 mW (1/2 W) 5 % 400 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Commercial Grade Anti-Surge Resistors
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 11K 1% 3W 4,378庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 11 kOhms 3 W 1 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy 厚膜電阻器 - SMD 3522 1M5 5% 3W 7,053庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel 3522 1.5 MOhms 3 W 5 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power