PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 終端類型 性別 絕緣 雙頭螺栓/薄片大小 最小線規 最大線規 安裝風格 色彩 觸點电镀 觸點材料 系列 公司名稱
TE Connectivity 終端 PVC-RING 22-16 RED #8 3,346庫存量
最少: 1
倍數: 1

Screw Terminals Ring Female Insulated # 8 22 AWG 16 AWG Red Tin Copper PLASTI-GRIP PLASTI-GRIP
TE Connectivity 終端 PG R 22-16 COMM 22-1 38,836庫存量
最少: 1
倍數: 1

Screw Terminals Ring Crimp Female Insulated # 8 22 AWG 16 AWG Screw Red Tin Copper PLASTI-GRIP PLASTI-GRIP