3-2465651-6

TE Connectivity / Raychem
571-3-2465651-6
3-2465651-6

製造商:

說明:
集管和線殼 QP 6.5 PLUG HOUSING, 6P, BLACK

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,600
預期15/5/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.12 HK$3.12
HK$2.74 HK$27.40
HK$2.40 HK$60.00
HK$2.12 HK$212.00
HK$1.91 HK$477.50
HK$1.55 HK$1,860.00
HK$1.45 HK$4,060.00
HK$1.32 HK$13,200.00
HK$1.26 HK$25,200.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
Wire Housings
6 Position
6.5 mm (0.256 in)
2 Row
Tin
Wire-to-Board, Power
22 AWG to 16 AWG
- 40 C
+ 105 C
品牌: TE Connectivity / Raychem
觸點類型: Receptacle
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 9 A
易燃性等級: UL 94V-0
外殼顏色: Black
插座類型: Plug
外殼材料: Polybutylene Terephthalate (PBT)
產品類型: Headers & Wire Housings
原廠包裝數量: 400
子類別: Headers & Wire Housings
額定電壓: 600 VAC/DC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help Printed Circuit Board (PCB) manufacturers boost assembly efficiency. These connectors' distinct color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 wire-to-board connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature Terminal Position Assurance (TPA) to ensure the correct terminal position. The QP 6.5 connectors include header packaging in both trays and tubes to accommodate different customer requirements. Typical applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.