282991-2

TE Connectivity
571-282991-2
282991-2

製造商:

說明:
汽車連接器 CONN.NEW GEN.F. TRUCK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 988

庫存:
988 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.41 HK$18.41
HK$15.70 HK$157.00
HK$13.89 HK$347.25
HK$13.23 HK$1,323.00
HK$12.49 HK$3,122.50
HK$11.10 HK$5,550.00
HK$10.85 HK$10,850.00
HK$10.44 HK$20,880.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Connectors
20 Position
5.5 mm (0.217 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
.040/.070 MULTILOCK
Bulk
應用: Wire to Wire
品牌: TE Connectivity
聯繫人性別: Without Socket Contacts
觸點類型: Receptacle
組裝國家: Not Available
擴散國: Not Available
原產國: IT
额定电流: 14 A
高度: 25.6 mm
外殼材料: Polyamide (PA)
長度: 48.7 mm
鎖定機械裝置: Integrated in Housing
最高工作溫度: + 105 C
最低工作溫度: - 30 C
裝配角: Straight
排數: 2 Row
產品類型: Automotive Connectors
行距: 5.5 mm
原廠包裝數量: 1000
子類別: Automotive Connectors
公司名稱: MULTILOCK
額定電壓: 24 VDC
寬度: 17 mm
每件重量: 8.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

.040/.070 Hybrid MULTILOCK Connectors

TE Connectivity's (TE) .040/.070 MULTILOCK Series is a hybrid system that incorporates both the .040 and .070 Series. The system has connectors for use with a mixture of .040 terminals for signal circuits and .070 terminals for power circuits. TE MULTILOCK connectors offer a versatile variation in a number of positions ranging from 26 to 76, and the contacts are available with pre-tinned or gold plating.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.