2487882-4

TE Connectivity
571-2487882-4
2487882-4

製造商:

說明:
板對板及夾層連接器 FLOATING BTB REC 8.45MM H, 40P

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 890

庫存:
890 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.50 HK$36.50
HK$31.07 HK$310.70
HK$27.78 HK$2,778.00
完整捲(訂購多個300)
HK$26.47 HK$7,941.00
HK$25.65 HK$15,390.00
HK$24.17 HK$21,753.00
HK$24.08 HK$57,792.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 板對板及夾層連接器
RoHS:  
40 Position
0.8 mm (0.031 in)
Solder
Right Angle
500 mA
- 40 C
+ 105 C
Gold
Copper Alloy
UL94 V-0
Reel
Cut Tape
品牌: TE Connectivity
絕緣電阻: 500 MOhms
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 300
子類別: Board to Board & Mezzanine Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

0.8mm自由高度浮動連接器

TE Connectivity's (TE) 0.8mm Free Height Floating Connectors offer a ±0.6mm floating range and a robust design that enables reliable blind mating even in high-vibration applications. These connectors feature board stacking heights ranging from 6.5mm to 24.7mm and are available in sizes from 30 to 120 pins. Floating connectors provide accurate positioning in PCBs and are easy to mount due to the location peg. TE 0.8mm Free Height Floating Connectors offer a broad coverage that supports flexible design-in for industrial, automotive, and data communication applications.