2475805-2

TE Connectivity / ERNI
305-2475805-2
2475805-2

製造商:

說明:
集管和線殼 MULTIPOINT IDC TERMINAL 2P

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23,960

庫存:
23,960 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
數量超過23960會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.18 HK$5.18
HK$4.41 HK$44.10
HK$3.95 HK$98.75
HK$3.76 HK$376.00
HK$3.35 HK$837.50
HK$3.09 HK$3,090.00
完整捲(訂購多個1600)
HK$2.85 HK$4,560.00
HK$2.75 HK$13,200.00
HK$2.69 HK$25,824.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Connectors
IDC Terminal
2 Position
2.98 mm (0.117 in)
1 Row
SMD/SMT
Solder
Right Angle
Multi-Point IDC
- 55 C
+ 125 C
Reel
Cut Tape
品牌: TE Connectivity / ERNI
觸點材料: Copper
额定电流: 14 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 1600
子類別: Headers & Wire Housings
額定電壓: 30 VAC/DC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536908585
ECCN:
EAR99

多點 IDC 終端機

TE Connectivity's (TE) / ERNI Multi-Point Insulation Displacement Contact (IDC) Terminals provide reliable wire-to-board connections while facilitating fully automated board assembly in miniaturized applications. These surface-mount (SMT) terminals feature IDC contacts that significantly reduce wire preparation (stripping) before termination. The IDC design allows the discrete wires to be processed reliably and reproducibly, eliminating costly and unreliable hand soldering. The IDC terminals also help enable multi-point connection via a one-time press. The series is available for stranded wires with 26AWG or 24AWG outer diameters and supports a maximum current carrying capacity of up to 8A at +20°C. TE / ERNI Multi-Point IDC Terminals include 2P, 4P, and 5P options, making them suitable for applications such as sensor and amplifier units, mobile devices, retrofit LED lamps, smart metering equipment, and medical equipment.