2375767-3

TE Connectivity
571-2375767-3
2375767-3

製造商:

說明:
終端 FASTON 250 STD REC LHFLG 16-12TPBR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48,575

庫存:
48,575 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.81 HK$1.81
HK$1.57 HK$15.70
HK$1.41 HK$35.25
HK$1.33 HK$133.00
HK$1.19 HK$297.50
HK$1.13 HK$1,130.00
HK$1.06 HK$2,650.00
完整捲(訂購多個7000)
HK$0.88 HK$6,160.00
HK$0.83 HK$11,620.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Reel
Cut Tape
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Terminals
原廠包裝數量: 7000
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

帶有標準FASTON端子的T9A繼電器外殼

TE Connectivity's T9A Relay Housings with Standard FASTON Terminals are designed with low mating forces, large push surfaces, and error-minimizing connection features. These relay housings accept Low Insertion Force (LIF) standard FASTON receptacles and a zero insertion force "drop-in" housing cavity to achieve lower assembly forces. The receptacles are secured in place with integrated Terminal Position Assurance (TPA) devices and feature tactile mating confirmation to prevent partial connections. These T9A relay housings feature a 250VAC voltage rating and a 20A maximum constant test current. Typical applications include cooking equipment, washers and dryers, dishwashers, and heating, ventilation, and air conditioning (HVAC).