2-2465614-4

TE Connectivity
571-2-2465614-4
2-2465614-4

製造商:

說明:
集管和線殼 QP 6.5 HDR ASSY, 4P, BLUE, TRAY PKG

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,760

庫存:
1,760 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.99 HK$6.99
HK$6.08 HK$60.80
HK$5.56 HK$139.00
HK$5.02 HK$502.00
HK$4.58 HK$806.08
HK$3.69 HK$3,896.64
HK$3.46 HK$9,134.40
HK$3.30 HK$16,843.20
HK$2.70 HK$27,086.40

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
Headers
PCB Mount Header
4 Position
6.5 mm (0.256 in)
2 Row
SMD/SMT
Solder Pin
Straight
Tin
Wire-to-Board, Power
22 AWG to 16 AWG
- 40 C
+ 105 C
品牌: TE Connectivity
觸點類型: Pin
额定电流: 9 A
易燃性等級: UL94 V-0
外殼顏色: Blue
外殼材料: Polybutylene Terephthalate (PBT)
產品類型: Headers & Wire Housings
原廠包裝數量: 176
子類別: Headers & Wire Housings
額定電壓: 600 VAC/VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
ECCN:
EAR99

QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help Printed Circuit Board (PCB) manufacturers boost assembly efficiency. These connectors' distinct color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 wire-to-board connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature Terminal Position Assurance (TPA) to ensure the correct terminal position. The QP 6.5 connectors include header packaging in both trays and tubes to accommodate different customer requirements. Typical applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.