2-2382278-1

TE Connectivity
571-2-2382278-1
2-2382278-1

製造商:

說明:
汽車連接器 2POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,483

庫存:
2,483 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2483會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.36 HK$28.36
HK$24.17 HK$241.70
HK$20.55 HK$513.75
HK$19.40 HK$1,940.00
HK$19.07 HK$4,767.50
HK$18.25 HK$9,125.00
HK$17.34 HK$17,340.00
HK$16.28 HK$40,700.00
HK$16.19 HK$80,950.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Housings
2 Position
4 mm (0.157 in)
Cable Mount / Free Hanging
Gray
品牌: TE Connectivity
聯繫人性別: Receptacle
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 10 A
最高工作溫度: + 140 C
最低工作溫度: - 40 C
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 500
子類別: Automotive Connectors
額定電壓: 60 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

重型密封型迷你 2-Position 連接器

TE Connectivity's (TE) Heavy Duty Sealed Mini 2-Position (2Pos) Connectors are a small option in TE's Heavy Duty Sealed Connector Series portfolio. With a flat connector housing design, Heavy Duty Sealed Mini 2Pos Connectors can fit through any 20mm hole, making them ideal for use in sensor interface applications in industrial and commercial vehicles. These receptacle and tab housings ease assembly with a bayonet slide that comes in the pre-locked position for fast mounting on an assembly line. Additional robust features include a single-pivot bayonet lock that reduces dust and dirt ingress and ribs for overmolding or cover fixation on the tab housing.