174952-6

TE Connectivity / AMP
571-174952-6
174952-6

製造商:

說明:
汽車連接器 070 MLC PLUG HSG 20P DBL TYPE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 475

庫存:
475 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.08 HK$12.08
HK$9.70 HK$97.00
HK$9.12 HK$456.00
HK$8.71 HK$871.00
HK$8.19 HK$2,047.50
HK$7.79 HK$3,895.00
HK$7.40 HK$7,400.00
HK$6.96 HK$17,400.00
HK$6.83 HK$34,150.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Housings
20 Position
3.5 mm, 5.5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray
.070 MULTILOCK
應用: Wire to Wire
品牌: TE Connectivity / AMP
聯繫人性別: Without Socket Contacts
高度: 26.05 mm
外殼材料: Polybutylene Terephthalate (PBT)
長度: 21.6 mm
鎖定機械裝置: Integrated in Housing
最高工作溫度: + 105 C
最低工作溫度: - 30 C
裝配角: Straight
排數: 2 Row
產品類型: Automotive Connectors
行距: 8.31 mm
原廠包裝數量: 50
子類別: Automotive Connectors
公司名稱: MULTILOCK
額定電壓: 12 VDC
寬度: 45.8 mm
每件重量: 7.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.