1410141-1

TE Connectivity
571-1410141-1
1410141-1

製造商:

說明:
高速/模組連接器 V-41 VRT REC L/E-MOD J5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
18 可於 20 天後送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$259.26 HK$259.26
HK$259.09 HK$2,590.90
HK$208.87 HK$3,550.79
HK$192.43 HK$9,813.93

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 高速/模組連接器
RoHS:  
Receptacles
144 Position
9 Row
1.8 in
Through Hole
Gold
MULTI-GIG RT 2
Tube
品牌: TE Connectivity
合規: UL
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
裝配角: Vertical
產品類型: High Speed / Modular Connectors
原廠包裝數量: 17
子類別: Backplane Connectors
公司名稱: VITA 46
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MULTIGIG RT 2 Backplane Interconnects

Tyco Electronics´s MULTIGIG RT 2 Backplane Interconnects meet VITA 41 specifications (next generation VME Bus called VSX). The MULTIGIG RT 2 Connectors feature 113 signals/inch, data rates of 3.125 Gb/S to 6.4+ Gb/s and has been demonstrated to support 10 Gb/s. The printed circuit based, pinless, interconnect family is comprised of modular components that provide levels of flexibility and customization in a variety of combinations. The Tyco Electronics MULTIGIG RT 2 Backplane Interconnects provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.

VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.