1410140-2

TE Connectivity
571-1410140-2
1410140-2

製造商:

說明:
高速/模組連接器 MULTIGIG RT T2 .8" BP FULL CNTR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 262

庫存:
262
可立即送貨
在途量:
510
預期1/5/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$337.27 HK$337.27
HK$276.19 HK$2,761.90
HK$262.96 HK$4,470.32
HK$238.54 HK$12,165.54
HK$234.11 HK$23,879.22
HK$228.11 HK$58,168.05
510 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 高速/模組連接器
RoHS:  
Receptacles
144 Position
9 Row
1.8 mm
Press Fit
Gold
MULTI-GIG RT 2
Tube
品牌: TE Connectivity
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 105 C
最低工作溫度: - 55 C
裝配角: Vertical
產品類型: High Speed / Modular Connectors
原廠包裝數量: 17
子類別: Backplane Connectors
公司名稱: VITA 46
每件重量: 6.504 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.