HTU31 Relative Humidity & Temperature Sensors

TE Connectivity's HTU31 Relative Humidity and Temperature (RH/T) Sensors are designed to offer fast response time, precision measurement, and low hysteresis. These sensors are available in digital (D) and analog (V) versions. The HTU31D sensors feature a fast I2C interface with two configurable addresses and 1µA typical low average current. The HTU31V sensors feature ratiometric voltage output, <0.1% RH/year long term drift, and 161µA typical low average current. These HTU31 sensors deliver excellent performance even in -40°C to 125°C temperature and 0% RH to 100% RH humidity conditions. The HTU31 sensors are RoHS and REACH compliant. Typical applications include home appliances, meteorology, medical, and humidifiers.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 RH範圍 RH精度 安裝風格 輸出類型 接口類型 分辨率 全溫度精度 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝/外殼 封裝
Measurement Specialties 板上安裝濕度感測器 HTU31D I.C 31D RH/T DIGITAL R400 4kV 516庫存量
最少: 1
倍數: 1
: 400

0 % to 100 % 2 % SMD/SMT Digital I2C 0.01 % 0.2 C 3 V 5.5 V - 40 C + 125 C DFN-6 Reel, Cut Tape
Measurement Specialties 板上安裝濕度感測器 HTU31D I.C 31D RH/T DIGITAL R1500 4kV 1,350庫存量
最少: 1
倍數: 1
: 1,500

0 % to 100 % 2 % SMD/SMT Digital I2C 0.01 % 0.2 C 3 V 5.5 V - 40 C + 125 C DFN-6 Reel, Cut Tape
Measurement Specialties 板上安裝濕度感測器 HTU31D I.C 31D RH/T DIGITAL R5000 4kV 2,933庫存量
最少: 1
倍數: 1
: 5,000

0 % to 100 % 2 % SMD/SMT Digital I2C 0.01 % 0.2 C 3 V 5.5 V - 40 C + 125 C DFN-6 Reel, Cut Tape, MouseReel
Measurement Specialties 板上安裝濕度感測器 HTU31V I.C 31V RH/T ANALOG R1500 4kV 771庫存量
最少: 1
倍數: 1
: 1,500

0 % to 100 % 2 % SMD/SMT Analog I2C 0.01 % 0.2 C 3 V 5.5 V - 40 C + 125 C DFN-6 Reel, Cut Tape
Measurement Specialties 板上安裝濕度感測器 HTU31V I.C 31V RH/T ANALOG R5000 4kV 2,851庫存量
最少: 1
倍數: 1
: 5,000

0 % to 100 % 2 % SMD/SMT Analog I2C 0.01 % 0.2 C 3 V 5.5 V - 40 C + 125 C DFN-6 Reel, Cut Tape
Measurement Specialties 板上安裝濕度感測器 HTU31V I.C 31V RH/T ANALOG R400 4kV 無庫存前置作業時間 16 週
最少: 1
倍數: 1
: 400

0 % to 100 % 2 % SMD/SMT Analog I2C 0.01 % 0.2 C 3 V 5.5 V - 40 C + 125 C DFN-6 Reel, Cut Tape