Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

結果: 20
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵 資格
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 1watt 30M ohm 5% 3,029庫存量
最少: 1
倍數: 1
: 1,800

Reel, Cut Tape, MouseReel HVC 30 MOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 2512 330 Kohms 1% 100ppm 2,779庫存量
最少: 1
倍數: 1
: 1,800
Reel, Cut Tape, MouseReel HVC 330 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6332 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 100 Kohm 1000V 1% 1206 100 ppm 2,899庫存量
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 100 kOhms 300 mW 1 % 100 PPM / C - 55 C + 155 C 1 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 100 KOhm 2000V 1% 2010 100 ppm 2,007庫存量
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 100 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 2 kV 2010 5125 5.1 mm (0.201 in) 2.5 mm (0.098 in) 0.7 mm (0.028 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 2512 10 Kohms 1% 100 PPM 3,071庫存量
最少: 1
倍數: 1
: 1,800

Reel, Cut Tape, MouseReel HVC 10 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6532 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.8 mm (0.031 in) High Voltage Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 10 Mohm 1000V 5% 1206 100 ppm 1,133庫存量
3,000預期10/8/2026
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 10 MOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 1 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 1 Mohm 1000V 1% 1206 100 ppm 1,284庫存量
2,690預期1/5/2026
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 1 MOhms 300 mW 1 % 100 PPM / C - 55 C + 155 C 1 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 10 MOhm 2000V 1% 2010 100 ppm 1,243庫存量
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 10 MOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 2 kV 2010 5125 5.1 mm (0.201 in) 2.5 mm (0.098 in) 0.7 mm (0.028 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 4 MOhm 2000V 1% 2010 100 ppm 18庫存量
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 4 MOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 2 kV 2010 5125 5.1 mm (0.201 in) 2.5 mm (0.098 in) 0.7 mm (0.028 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 1 MOhm 3000V 1% 2512 100 ppm 1,438庫存量
最少: 1
倍數: 1
: 1,800

Reel, Cut Tape, MouseReel HVC 1 MOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 4 MOhm 3000V 1% 2512 100 ppm 1,032庫存量
最少: 1
倍數: 1
: 1,800

Reel, Cut Tape, MouseReel HVC 4 MOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 1watt 3M ohm 1%
3,561在途量
最少: 1
倍數: 1
: 1,800

Reel, Cut Tape, MouseReel HVC 3 MOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 470 Kohm 1000V 1% 1206 100 ppm
2,658預期22/5/2026
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 470 kOhms 300 mW 1 % 100 PPM / C - 55 C + 155 C 1 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in)
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 10 MOhm 3000V 1% 2512 100 ppm
5,392預期28/7/2026
最少: 1
倍數: 1
: 1,800

Reel, Cut Tape, MouseReel HVC 10 MOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 1watt 2M ohm 1%
3,600預期3/11/2026
最少: 1
倍數: 1
: 1,800

Reel, Cut Tape, MouseReel HVC 2 MOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 4 Mohm 1000V 5% 1206 100 ppm
2,116預期28/4/2026
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape, MouseReel HVC 4 MOhms 300 mW 5 % 100 PPM / C - 55 C + 155 C 1 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 470 KOhm 2000V 1% 2010 100 ppm 暫無庫存
最少: 3,000
倍數: 3,000
: 3,000

Reel HVC 470 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 2 kV 2010 5125 5.1 mm (0.201 in) 2.5 mm (0.098 in) 0.7 mm (0.028 in) Automotive Grade
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 2512 220 Kohms 1% 50 ppm 暫無庫存
最少: 3,600
倍數: 1,800
: 1,800
Reel HVC 220 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 1watt 40M ohm 5% 暫無庫存
最少: 3,600
倍數: 1,800
: 1,800

Reel HVC 40 MOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics 厚膜電阻器 - SMD 1watt 6M ohm 1% 暫無庫存
最少: 3,600
倍數: 1,800
: 1,800

Reel HVC 6 MOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6432 6.5 mm (0.256 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) Automotive Grade AEC-Q200