MFR3-120RFC

Welwyn Components / TT Electronics
756-MFR3-120RFC
MFR3-120RFC

製造商:

說明:
金屬膜電阻器 - 透孔 120 ohm 1% 200V Metal Film Resistor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.40 HK$1.40
HK$1.10 HK$11.00
HK$0.797 HK$19.93
HK$0.436 HK$43.60
HK$0.329 HK$82.25
HK$0.279 HK$139.50
HK$0.247 HK$247.00
完整彈藥背包(訂購多個5000)
HK$0.197 HK$985.00
HK$0.181 HK$1,810.00

類似產品

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 金屬膜電阻器 - 透孔
RoHS:  
MFR
120 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
2 mm
3.7 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.45 mm
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Metal Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332190
ECCN:
EAR99

MFR Metal Film Resistors

Welwyn / TT Electronics MFR Metal Film Resistors are professional grade approved to IECQ-CECC 40101-803 and 019 and offer tolerances down to 0.5%. Welwyn / TT Electronics MFR Metal Film Resistors feature a 1Ω to 1MΩ resistance range and a 0.4W to 0.75W power rating. The series offers 200V or 350V rated voltage and operates over a -55°C to +155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.