HA19 EPS Common Mode Chokes

TT Electronics HA19 Electric Power Steering (EPS) Common Mode Chokes are designed specifically for noise suppression applications found in the growth and expansion of new generation vehicles such as electric vehicles (EVs) and plug-in hybrid vehicles (PHVs). The HA19 components offer high efficiency and excellent current handling in a rugged construction. These chokes are mechanically robust and feature low DC resistance and low temperature rise performance. The HA19 series is ideal for high-efficiency electric power steering EMI applications where size and AEC-Q200 certifications are critical.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 通道數 系列 終端類型 感應係數 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 資格 封裝 產品 類型
BI Technologies / TT Electronics 共模扼流圈/過濾器 75uH 28A AEC-Q200
1,050預期23/4/2026
最少: 1
倍數: 1

PCB Mount 1 Channel HA19 Through Hole 75 uH 1.3 mOhms - 40 C + 125 C 29.4 mm 15.5 mm 26.4 mm AEC-Q200 Bulk Common Mode Chokes AEC-Q200, Electric Power Steering (EPS)
BI Technologies / TT Electronics 共模扼流圈/過濾器 75uH 26.5A AEC-Q200 無庫存前置作業時間 24 週
最少: 3,200
倍數: 400

PCB Mount 1 Channel HA19 Through Hole 75 uH 1.7 mOhms - 40 C + 125 C 29.4 mm 15.5 mm 26.4 mm AEC-Q200 Bulk Common Mode Chokes AEC-Q200, Electric Power Steering (EPS)