25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 機箱類型 絕緣電壓 效率 行業 長度 寬度 高度 系列
TRACO Power 機箱式電源 200W 12V 16.6A low profile metal case 62庫存量
最少: 1
倍數: 1

200 W 90 VAC to 264 VAC, 140 VDC to 340 VDC 1 Output 12 VDC 16.6 A Enclosed 3 kVAC 87 % Industrial 215 mm (8.465 in) 115 mm (4.528 in) 30 mm (1.181 in) TXN 200
TRACO Power 機箱式電源 200W 24V 8.3A low profile metal case 76庫存量
最少: 1
倍數: 1

200 W 90 VAC to 264 VAC, 140 VDC to 340 VDC 1 Output 24 VDC 8.3 A Enclosed 3 kVAC 88 % Industrial 215 mm (8.465 in) 115 mm (4.528 in) 30 mm (1.181 in) TXN 200
TRACO Power 機箱式電源 200W 48V 4.2A low profile metal case 56庫存量
最少: 1
倍數: 1

200 W 90 VAC to 264 VAC, 140 VDC to 340 VDC 1 Output 48 VDC 4.2 A Enclosed 3 kVAC 89 % Industrial 215 mm (8.465 in) 115 mm (4.528 in) 30 mm (1.181 in) TXN 200
TRACO Power 機箱式電源 200W 15V 13.3A low profile metal case 28庫存量
最少: 1
倍數: 1

200 W 90 VAC to 264 VAC, 140 VDC to 340 VDC 1 Output 15 VDC 13.3 A Enclosed 3 kVAC 87 % Industrial 215 mm (8.465 in) 115 mm (4.528 in) 30 mm (1.181 in) TXN 200