XC9145 Step-Up DC/DC Converters

Torex Semiconductor XC9145 Step-Up DC/DC Converters feature 200mΩ N-channel driver FET and a 270mΩ synchronous P-channel switching FET built-in. These converters can significantly reduce the power consumption of battery-powered devices, which consume a large percentage of power when the system is in standby mode. The efficiency of the output current of 10μA or less is increased by the ultra-low current consumption of 400nA and PWM/PFM auto-switching control. These converters operate at 0.65V to 5.5V input voltage range, 400nA of Quiescent current, and -40°C to 105°C operating ambient temperature. The XC9145 converters are ideally used in low-power wireless communication products, remote controls, energy harvest, and metering devices.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 封裝/外殼 長度 寬度 高度 行業 系列
Torex Semiconductor DC/DC 轉換器 - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 3,186庫存量
最少: 1
倍數: 1
: 3,000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC 轉換器 - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 2,933庫存量
最少: 1
倍數: 1
: 3,000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC 轉換器 - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 3,174庫存量
最少: 1
倍數: 1
: 3,000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145