Verdin AM62 System on Modules (SoMs)

Toradex Verdin AM62 System on Modules (SoMs) are a solution for electronic design complexity. The Toradex Verdin AM62 features high-speed impedance-controlled layouts and high component density. This innovative technology eliminates the need for a complex carrier board. Instead, focus solely on application-specific electronics, making projects substantially less complex. The Verdin module offers an interface pinout that enables direct connection of real-world I/O ports without crossing traces or traverse layers, called Direct Breakout™.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 處理器品牌 處理器類型 頻率 最大RAM容量 已安裝RAM 工作電源電壓 接口類型 最低工作溫度 最高工作溫度 尺寸 封裝
Toradex 系統模組 - SOM Verdin AM62 Solo 512MB

Verdin AM62 Texas Instruments AM625 400 MHz, 1 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex 系統模組 - SOM Verdin AM62 Solo 512MB WB IT

Verdin AM62 Texas Instruments AM623 400 MHz, 1.4 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 20 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex 系統模組 - SOM Verdin AM62 Dual 1GB WB IT

Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 2 GB 2 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex 系統模組 - SOM Verdin AM62 Dual 1GB IT

Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex 系統模組 - SOM Verdin AM62 Quad 2GB WB IT

Verdin AM62 Texas Instruments AM623 400 MHz, 1 GHz 512 MB 512 MB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex 系統模組 - SOM Verdin AM62 Dual 1GB ET

Verdin AM62 Texas Instruments AM623 400 MHz, 1 GHz 512 MB 512 MB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 70 C 69.6 mm x 35 mm x 6 mm Bulk