11

Tinkerforge
221-11
11

製造商:

說明:
電源管理 IC 開發工具 DC Brick: Drives one brushed DC motor with up to 28V and 5A (peak)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$557.23 HK$557.23

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Brushed DC Motion Controller
6 V to 28 V
6 V to 28 V
MC33926
Brick
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 40 mm x 40 mm x 17 mm
輸出電流: 5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
TARIC:
8473302000
ECCN:
EAR99

Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions.