TPS259841RZJR

Texas Instruments
595-TPS259841RZJR
TPS259841RZJR

製造商:

說明:
熱插拔電壓控制器 4.5-V to 16-V 0.8-m ohm 70-A stackable e

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,789

庫存:
3,789 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.79 HK$51.79
HK$39.78 HK$397.80
HK$36.83 HK$920.75
HK$33.46 HK$3,346.00
HK$31.89 HK$7,972.50
HK$30.99 HK$15,495.00
HK$30.17 HK$30,170.00
HK$29.84 HK$89,520.00
6,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Stackable eFuses
41.5 A
16 V
4.5 V
8 Channel
400 uA, 3.2 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-FCRLF-32
No
品牌: Texas Instruments
濕度敏感: Yes
產品類型: Hot Swap Voltage Controllers
系列: TPS25984
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS25984 Stackable eFuses

Texas Instruments TPS25984 Stackable eFuses are integrated, high-current circuit protection and power management solution in a small package. These devices offer various protection modes with minimal external components, serving as a reliable safeguard against overloads, short circuits, and excessive inrush current. The TPS25984 eFuses work in a 4.5V to 16V input operating voltage range and support parallel connection of multiple eFuses for higher current support. These stackable eFuses offer adjustable output slew rate control (dVdt) for inrush current protection and active high enable input with adjustable Undervoltage Lockout (UVLO). The TPS25984 eFuses are suitable for input hot-swap and hotplugs, server and high-performance computing, network interface cards, graphics/hardware accelerator cards, and data center switches/routers.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.