LM2901BIRTER

Texas Instruments
595-LM2901BIRTER
LM2901BIRTER

製造商:

說明:
類比比較器 36-V quad different ial standard compara

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,451

庫存:
10,451 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.47 HK$2.47
HK$1.69 HK$16.90
HK$1.50 HK$37.50
HK$1.28 HK$128.00
HK$1.18 HK$295.00
HK$1.12 HK$560.00
HK$1.07 HK$1,070.00
HK$1.01 HK$5,050.00
HK$0.962 HK$9,620.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
WQFN-16
4 Channel
CMOS, TTL
1 us
Differential
2 V
36 V
1 mA
21 mA
370 uV
25 nA
- 40 C
+ 125 C
LM2901B
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
輸入類型: Differential
Ios - 輸入偏移電流: 25 nA
產品: Analog Comparators
產品類型: Analog Comparators
關機: No Shutdown
原廠包裝數量: 5000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.