DRV8242SQRHLRQ1

Texas Instruments
595-DRV8242SQRHLRQ1
DRV8242SQRHLRQ1

製造商:

說明:
電機/運動/點火控制器及驅動器 AUTO FULL-BRIDGE DRI VER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,478

庫存:
2,478 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.70 HK$27.70
HK$20.71 HK$207.10
HK$19.07 HK$476.75
HK$17.10 HK$1,710.00
HK$16.19 HK$4,047.50
HK$15.70 HK$7,850.00
HK$15.21 HK$15,210.00
HK$14.80 HK$44,400.00
HK$14.47 HK$86,820.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Half-Bridge Drivers
Automotive H-Bridge Driver
6 A
- 40 C
+ 125 C
SMD/SMT
VQFN-20
品牌: Texas Instruments
濕度敏感: Yes
輸出數: 1 Output
操作頻率: 254 kHz
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8242
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 35 V
電源電壓 - 最小值: 4.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8242-Q1 Automotive H-Bridge Driver

Texas Instruments DRV8242-Q1 Automotive H-Bridge Driver is an AEC-Q100-qualified fully integrated H-bridge driver for various automotive applications. This device offers voltage monitoring, load diagnostics, and protection features against over-current and overtemperature. The DRV8242-Q1 driver is a bidirectional full-bridge driver with PWM, or phase enable control, and is designed in a BiCMOS high-power process technology node. This automotive driver is ideal for automotive brushed DC motors, solenoids, door modules and seat modules, Body Control Modules (BCM), gas engine systems, and on-board chargers.