TPS274C65/65CP Quad-Channel High-Side Switches

Texas Instruments TPS274C65/65CP 65mΩ Quad-Channel Smart High-Side Switches feature an integrated ADC and serial interface (SPI) control to meet the requirements of industrial control systems. The low RDSON (65mΩ) minimizes device power dissipation even during large output load current. These 12V to 36V switches include protection and diagnostic features to safeguard systems from harmful events such as short circuits or load failures. The TPS274C65 modules protect against faults through a reliable current limit setpoint from 300mA to 2.6A, providing protection regardless of output load current. TI TPS274C65/65CP 65mΩ Quad-Channel Smart High-Side Switches are available in a small 6mm x 6mm QFN package with a 0.5mm pin pitch. Typical applications include industrial Programmable Logic Controller (PLC) systems, digital output modules, IOLink master ports, and sensor supplies.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 輸出數 輸出電流 電流限制 啟動電阻 - 最大值 啟動時間 - 最大值 關閉時間 - 最大值 工作電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 系列 封裝
Texas Instruments 電源開關IC - 配電 12-V to 36-V 65-mohm four-channel high-s 2,490庫存量
最少: 1
倍數: 1
: 2,500

Smart High Side Switch 4 Output 2.5 A 250 mA to 2.2 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments 電源開關IC - 配電 12-V to 36-V 65-mohm four-channel high-s 2,500庫存量
最少: 1
倍數: 1
: 2,500

Smart High Side Switch 1 Output 2.5 A 250 mA to 2.2 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments 電源開關IC - 配電 12-V to 36-V 65-mohm four-channel high-s 2,490庫存量
最少: 1
倍數: 1
: 2,500

Smart High Side Switch 1 Output 2.5 A 250 mA to 2.2 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments 電源開關IC - 配電 12-V to 36-V 65-mohm four-channel high-s 2,458庫存量
最少: 1
倍數: 1
: 2,500

Smart High Side Switch 1 Output 1.6 A, 2.5 A 290 mA to 2.26 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65CP Reel, Cut Tape, MouseReel
Texas Instruments 電源開關IC - 配電 12-V to 36-V 65-mohm four-channel high-s 2,072庫存量
最少: 1
倍數: 1

4-Channel Smart High-Side Switch 4 Output 1.6 A, 2.5 A 300 mA to 2.2 A 55 mOhms, 110 mOhms 42 us 57 us 3 V to 5.5 V, 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65
Texas Instruments 電源開關IC - 配電 12-V to 36-V 65-mohm four-channel high-s 3,315庫存量
最少: 1
倍數: 1

4-Channel Smart High-Side Switch 4 Output 1.6 A, 2.5 A 300 mA to 1.9 A 55 mOhms, 110 mOhms 42 us 57 us 3 V to 5.5 V, 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65CP