SN74AVC4T245/SN74AVC4T245-Q1 Bus Transceiver

Texas Instruments SN74AVC4T245/SN74AVC4T245-Q1 Dual-Bit Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVC4T245 / SN74AVC4T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出類型 邏輯系列 電路數 封裝/外殼 輸入電平 低電平輸出電流 高電平輸出電流 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
Texas Instruments 匯流排收發器 Four-bit dual-supply bus transceiver wit 2,979庫存量
最少: 1
倍數: 1
: 3,000

3-State AVC 2 Circuit VQFN-16 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments 匯流排收發器 Automotive four-bit dual-supply bus tran 3,000庫存量
最少: 1
倍數: 1
: 3,000

3-State, CMOS, Push-Pull AVC VQFN-16 12 mA - 12 mA 780 mV 3.6 V - 40 C + 125 C Reel, Cut Tape