V62/21613-01XE

Texas Instruments
595-V62/21613-01XE
V62/21613-01XE

製造商:

說明:
鎖相環 - PLL Enhanced-product 1. 34-GHz low-power e

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$310.63 HK$77,657.50
500 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 鎖相環 - PLL
RoHS:  
RF Synthesizer
1 Circuit
150 MHz
10 MHz
10 MHz to 1.4 GHz
3.3 V
3.15 V
Si
- 55 C
+ 150 C
SMD/SMT
VQFN-36
Reel
品牌: Texas Instruments
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: PLLs - Phase Locked Loops
系列: LMX2571
原廠包裝數量: 250
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMX2571 Low-Power Synthesizer

Texas Instruments LMX2571 Low-Power Synthesizer is a low-power, high-performance, wideband PLLatinum™ RF synthesizer. This device integrates a delta-sigma fractional N PLL, multiple core voltage-controlled oscillator (VCO), programmable output dividers, and two output buffers. The VCO cores work up to 5.376GHz resulting in a continuous output frequency range of 10MHz to 1344MHz. This synthesizer can also be used with an external VCO. To that end, a dedicated 5V charge pump and an output divider are available for this configuration. A unique programmable multiplier is also incorporated to help improve spurs. This feature allows the system to use every channel, even if it falls on an integer boundary. The Texas Instruments LMX2571-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.