TPS51396ARJET

Texas Instruments
595-TPS51396ARJET
TPS51396ARJET

製造商:

說明:
開關穩壓器 4.5-V to 24-V 8-A s ynchronous step-down TPS51396ARJER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 979

庫存:
979 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.11 HK$34.11
HK$25.89 HK$258.90
HK$23.76 HK$594.00
HK$21.54 HK$2,154.00
完整捲(訂購多個250)
HK$20.06 HK$5,015.00
HK$19.40 HK$9,700.00
HK$18.82 HK$18,820.00
HK$18.50 HK$46,250.00
HK$18.41 HK$92,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
VQFN-HR-20
Buck
600 mV to 7 V
8 A
1 Output
4.5 V
24 V
1 MHz
- 40 C
+ 125 C
TPS51396A
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: TPS51396AEVM
輸入電壓: 4.5 V to 24 V
濕度敏感: Yes
運作供電電流: 90 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.5 V
公司名稱: WiLink
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

TPS51396A Step-Down Voltage Regulator

Texas Instruments TPS51396A Step-Down Voltage Regulator is a cost-effective, high-voltage input, high-efficiency synchronous buck converter with integrated FETs. The key feature of the TPS51396A is its ULQ (Ultra Low Quiescent) feature to enable low-bias current and large duty operation. The ULQ feature is extremely beneficial for long battery life in low power operation. The TPS51396A operates with a supply input voltage ranging from 4.5V to 24V. It uses DCAP3 control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation, supports low equivalent series resistance (ESR) output capacitors, such as specialty polymer and ultra-low ESR ceramic capacitors.