TPS74901RGWRM3

Texas Instruments
595-TPS74901RGWRM3
TPS74901RGWRM3

製造商:

說明:
線性電壓穩壓器 3-A low-VIN (0.8-V) adjustable ultra-lo

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,624

庫存:
2,624 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.86 HK$15.86
HK$10.11 HK$101.10
HK$9.04 HK$226.00
HK$7.44 HK$744.00
HK$6.49 HK$1,622.50
HK$6.15 HK$3,075.00
HK$5.16 HK$5,160.00
完整捲(訂購多個3000)
HK$4.71 HK$14,130.00
HK$4.32 HK$25,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 線性電壓穩壓器
RoHS:  
TPS74901
SMD/SMT
VQFN-20
1 Output
Positive
800 mV to 3.6 V
3 A
Adjustable
800 mV
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
線路調整率: 0.03 %/V
負載調整率: 0.09 %/A
濕度敏感: Yes
產品: Linear Regulators
產品類型: Linear Voltage Regulators
PSRR/脈衝抑制 - 標準值: 60 dB
基準電壓: 800 mV
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Low Dropout Linear Regulator
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS74901 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74901 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and designed to power many application-specific integrated circuits (ASICs) and processors. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of digital signal processors (DSPs), field-programmable gate arrays (FPGAs), and other applications with special start-up requirements.