TPS259850RQPR

Texas Instruments
595-TPS259850RQPR
TPS259850RQPR

製造商:

說明:
熱插拔電壓控制器 4.5-V to 16-V 0.59- mohm 80-A stackable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,614

庫存:
3,614 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$57.87 HK$57.87
HK$44.47 HK$444.70
HK$41.10 HK$1,027.50
HK$37.48 HK$3,748.00
HK$35.67 HK$8,917.50
HK$34.69 HK$17,345.00
HK$33.78 HK$33,780.00
完整捲(訂購多個3000)
HK$32.88 HK$98,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Controllers & Switches
10 A to 60 A
16 V
4.5 V
80 A
- 40 C
+ 125 C
SMD/SMT
VQFN-26
Reel
Cut Tape
MouseReel
Yes
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
開發套件: TPS25985EVM
輸入/電源電壓 - 最大值: 16 V
輸入/電源電壓 - 最小值: 4.5 V
濕度敏感: Yes
產品類型: Hot Swap Voltage Controllers
系列: TPS25985
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS25985 80A Stackable eFuse with Current Monitor

Texas Instruments TPS25985 0.59mΩ, 80A eFuse with Current Monitor is an integrated, high-current circuit protection/power management solution in a small 4.5mm x 5mm package with a 0.6mm pitch. The TPS25990 provides multiple protection modes using few external components and offers robust defense against overloads, short circuits, and excessive inrush current. An integrated fast and accurate sense analog load current monitor facilitates predictive maintenance and advanced dynamic platform power management techniques such as Intel PSYS and PROCHOT# to maximize system throughput and power supply utilization. Multiple TPS25985 devices can be connected in parallel to increase the total current capacity for high-power systems.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.