THVD2452VDREP

Texas Instruments
595-THVD2452VDREP
THVD2452VDREP

製造商:

說明:
RS-422/RS-485介面IC Enhanced: 3V to 5.5V 50Mbps full-duple

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$147.88 HK$369,700.00
5,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-422/RS-485介面IC
THVD2452V
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
20 MB/s
5.5 V
3 V
- 55 C
+ 125 C
Reel
品牌: Texas Instruments
雙向: Half/Full Duplex
輸入電壓: 3 V to 5.5 V
運作供電電流: 2.5 mA
工作電源電壓: 3 V to 5.5 V
產品: Transceivers
產品類型: RS-422/RS-485 Interface IC
關機: Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
類型: RS-485 Transceiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

THVD24xV RS-422/RS-485 Transceivers

Texas Instruments THVD24xV RS-422/RS-485 Transceivers are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected. These devices use a 3V to 5.5V bus-side supply and a 1.65V to 5.5V supply for the logic signal interface. These devices have a slew rate select feature that enables them to be used at two maximum speeds based on the SLR pin setting. The THVD24xVDRCR-EP devices have gold bondwires, a temperature range of -55 to 105°C, and include an SnPb lead finish.