PTH04070W Integrated Switching Regulator

Texas Instruments PTH04070W Adjustable Integrated Switching Regulator (ISR) provides output current at much higher efficiency and with much less power dissipation than a standard TO-220 linear regulator IC, eliminating the need for a heat sink. The TI PTH04070W ISR delivers up to 3A of output current and has an input voltage of 3V to 5.5V, allowing operation from either a 3.3V or 5V input bus. The Texas Instruments PTH04070W ISR is designed for use in telecommunications, test and measurement applications, and high-end consumer products.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 長度 寬度 高度 行業 系列
Texas Instruments DC/DC 轉換器 - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAZ 481庫存量
最少: 1
倍數: 1
: 250

Non-Isolated 1 Output 5 V 3 V 5.5 V 900 mV to 3.6 V 3 A 12.57 mm (0.495 in) 10.16 mm (0.4 in) 7.81 mm (0.307 in) Industrial PTH04070W
Texas Instruments DC/DC 轉換器 - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAS 290庫存量
最少: 1
倍數: 1
: 250
Non-Isolated 1 Output 5 V 3 V 5.5 V 900 mV to 3.6 V 3 A Industrial PTH04070W
Texas Instruments DC/DC 轉換器 - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAZT 327庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 5 V 3 V 5.5 V 900 mV to 3.6 V 3 A 12.57 mm (0.495 in) 10.16 mm (0.4 in) 7.81 mm (0.307 in) Industrial PTH04070W
Texas Instruments DC/DC 轉換器 - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAST 188庫存量
最少: 1
倍數: 1
Non-Isolated 1 Output 5 V 3 V 5.5 V 900 mV to 3.6 V 3 A 12.57 mm (0.495 in) 10.16 mm (0.4 in) 7.81 mm (0.307 in) Industrial PTH04070W