TPS629203QDRLRQ1

Texas Instruments
595-TPS629203QDRLRQ1
TPS629203QDRLRQ1

製造商:

說明:
開關穩壓器 Automotive 3-V to 17 -V 0.3-A low-IQ s

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,261

庫存:
1,261
可立即送貨
在途量:
4,000
預期17/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.36 HK$10.36
HK$7.41 HK$74.10
HK$6.72 HK$168.00
HK$5.94 HK$594.00
HK$5.57 HK$1,392.50
HK$5.35 HK$2,675.00
HK$5.17 HK$5,170.00
完整捲(訂購多個4000)
HK$4.65 HK$18,600.00
HK$4.55 HK$36,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
SOT-583-8
Buck
400 mV to 5.5 V
300 mA
1 Output
3 V
17 V
4 uA
2.5 MHz
- 40 C
+ 150 C
TPS629203
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 3 V to 17 V
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
類型: Buck Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS629203/TPS629203-Q1 Low IQ Buck Converters

Texas Instruments TPS629203/TPS629203-Q1 Low IQ Buck Converters are highly efficient, small, and highly flexible synchronous step-down DC-DC converters that are easy to use. A wide 3V to 17V input voltage range supports various systems powered from either 12V, 5V, or 3.3V supply rails, single-cell or multi-cell Li-Ion batteries. The TPS629203/TPS629203-Q1 can be configured to run at either 2.5MHz or 1MHz in a forced PWM mode or a variable frequency (auto PFM) mode. In auto PFM mode, the device automatically transitions to power save mode at light loads to maintain high efficiency. The low 4µA typical quiescent current provides high efficiency down to the smallest loads.