LM63635DQDRRRQ1

Texas Instruments
595-LM63635DQDRRRQ1
LM63635DQDRRRQ1

製造商:

說明:
開關穩壓器 3.5-V to 32-V 3.25- A step-down voltage

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,798

庫存:
1,798 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$33.37 HK$33.37
HK$25.32 HK$253.20
HK$23.26 HK$581.50
HK$21.04 HK$2,104.00
HK$19.97 HK$4,992.50
HK$19.32 HK$9,660.00
HK$18.82 HK$18,820.00
完整捲(訂購多個3000)
HK$18.08 HK$54,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 20 V
3.25 A
1 Output
3.5 V
32 V
23 uA
2.1 MHz
- 40 C
+ 150 C
LM63635
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
輸入電壓: 3.5 V to 32 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: No Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.7 V
類型: Synchronous
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LM63635D-Q1 Step-Down Voltage Converters

Texas Instruments LM63635D-Q1 Step-Down Voltage Converters are easy-to-use, synchronous, step-down DC/DC converters designed for rugged automotive applications. The LM63635D-Q1 can drive up to 3.25A of load current from an input of up to 32V. The converter has high light-load efficiency and output accuracy in a small solution size. Features such as a RESET flag and precision enable provide both flexible and easy-to-use solutions for various applications. Automatic frequency foldback at light load improves efficiency while maintaining tight load regulation. Integration eliminates many external components and provides a pinout designed for a simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limit, and hiccup short-circuit protection. The LM63635D-Q1 is available in the HTSSOP 16-pin power package with PowerPAD™. The Texas Instruments LM63635D-Q1 devices are AEC-Q100 qualified for automotive applications.