UCC5710x/UCC5710x-Q1 Low-Side Gate Drivers

Texas Instruments UCC5710x/UCC5710x-Q1 High-Speed Low-Side Gate Drivers are single-channel, high-performance, low-side IGBT/SiC gate drivers for high-power automotive applications such as PTC heaters, traction inverters, active discharge circuits, and other auxiliary subsystems. It offers protection features, including Under-voltage-lock-out (UVLO), Desaturation protection (DESAT), FAULT report, and thermal shutdown protection. The UCC5710x/UCC5710x-Q1 has a typical peak drive strength of 3A, and it can handle –5V on its inputs, which improves robustness in systems with moderate ground bouncing. The inputs can be connected to most controller outputs for maximum control flexibility and are independent of supply voltage. Depending on the different pin configurations, the wide voltage range of the bias supply provided in the UCC5710xB/UCC5710xB-Q1 accommodates bipolar voltage. An accurate 5V output is available with the UCC5710xB/UCC5710xB-Q1. The Texas Instruments UCC5710x-Q1 devices are AEC-Q100 qualified for automotive applications.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 安裝風格 封裝/外殼 驅動器數 輸出數 輸出電流 電源電壓 - 最小值 電源電壓 - 最大值 配置 上升時間 下降時間 最低工作溫度 最高工作溫度 系列 封裝
Texas Instruments 閘極驅動器 Automotive low-side 3A/3A driver with de 2,537庫存量
最少: 1
倍數: 1
: 3,000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102-Q1 Reel, Cut Tape, MouseReel
Texas Instruments 閘極驅動器 Automotive low-side 3A/3A driver with de 632庫存量
3,000預期15/6/2026
最少: 1
倍數: 1
: 3,000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102-Q1 Reel, Cut Tape, MouseReel
Texas Instruments 閘極驅動器 Low-side 3A/3A drive r with desaturation
3,000預期15/6/2026
最少: 1
倍數: 1
: 3,000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102 Reel, Cut Tape, MouseReel
Texas Instruments 閘極驅動器 Low-side 3A/3A drive r with desaturation
3,000預期13/4/2026
最少: 1
倍數: 1
: 3,000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102 Reel, Cut Tape, MouseReel
Texas Instruments 閘極驅動器 Low-side 3A/3A drive r with desaturation
2,999預期15/6/2026
最少: 1
倍數: 1
: 3,000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57108 Reel, Cut Tape, MouseReel