TLVM1440x Dual/Single Output Power Modules

Texas Instruments TLVM1440x Dual/Single Output Power Modules are highly integrated, 36V input capable, DC-DC design that combines power MOSFETs, a shielded inductor, and passives in an enhanced HotRod™ QFN package. The device supports either dual output or a high current single output using an interleaved, stackable, current-mode control architecture for easy loop compensation, fast transient response, excellent load, and line regulation. The module has VIN and VOUT pins at the package's corners for optimized input and output capacitor placement. A large thermal pad beneath the module enables a simple layout and easy manufacturing handling.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸入電壓(最大值) 輸出電壓 輸出電流 交換頻率
Texas Instruments 電源管理模組 High-Density 36V 0 . 8V to 9V Output Du 862庫存量
最少: 1
倍數: 1
: 1,000

Power Modules 36 V 800 mV to 9 V 4 A 300 kHz to 2.2 MHz
Texas Instruments 電源管理模組 High-Density 36V 0 . 8V to 9V Output Du 648庫存量
最少: 1
倍數: 1
: 1,000

Power Modules 36 V 800 mV to 9 V 6 A 300 kHz to 2.2 MHz