MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode

Texas Instruments MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode is a dual-channel unidirectional or single-channel bidirectional ESD in a common cathode configuration. The device’s low capacitance and low leakage features enable it to be used in high-speed applications. The low dynamic resistance allows low clamping voltage to help protect systems against transient events. The MMBZ30VCL/MMBZ30VCL-Q1 is packaged in the SOT-23, providing two channels of robust transient protection in one space-efficient form factor. The Texas Instruments MMBZ30VCL-Q1 devices are AEC-Q100 qualified for automotive applications.

選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Cd - 二極管電容 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 系列 封裝
Texas Instruments ESD 保護二極體 / TVS 二極體 Two-channel common c athode ESD protecti 2,980庫存量
最少: 1
倍數: 1
: 3,000

Unidirectional 2 Channel SMD/SMT 31 V 24.8 V SC-59-3 (SOT-23-3) 500 mA 20 W 4.5 pF 30 kV 30 kV - 55 C + 150 C MMBZ30VCL Reel, Cut Tape, MouseReel
Texas Instruments ESD 保護二極體 / TVS 二極體 Two-channel common c athode ESD protecti 1,383庫存量
最少: 1
倍數: 1
: 3,000

Unidirectional 2 Channel SMD/SMT 31 V 24.8 V SC-59-3 (SOT-23-3) 500 mA 20 W 4.5 pF 30 kV 30 kV - 55 C + 150 C MMBZ30VCL Reel, Cut Tape, MouseReel