DLPC964ZUM

Texas Instruments
595-DLPC964ZUM
DLPC964ZUM

製造商:

說明:
顯示器驅動器和控制器 Digital Controller f or DLP991UFLV digit

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,631.13 HK$9,631.13
HK$8,768.85 HK$87,688.50

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
DLPC964
Display Controllers
0 C
+ 85 C
SMD/SMT
BGA-48
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: DLPLCR99EVM
顯示解像度 - 像素: 4096 x 2176
濕度敏感: Yes
操作頻率: 12.4 kHz
運作供電電流: 5 A
Pd - 功率消耗 : 18 W
產品類型: Display Drivers & Controllers
原廠包裝數量: 1
子類別: Driver ICs
電源電壓 - 最大值: 1.03 V
電源電壓 - 最小值: 970 mV
公司名稱: DLP
類型: Digital Micromirror Device
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A001.a.7.b

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC964 Digital Micromirror Device Controller

Texas Instruments DLPC964 Digital Micromirror Device (DMD) Controller works with the DLP991U digital micromirror device (DMD). The controller provides a high-speed data and control interface for the DMD, enabling binary pattern rates up to 12.4kHz. These fast pattern rates set DLP technology apart from other spatial light modulators and offer a strategic advantage for equipment needing accurate, quick, and programmable light steering capability. The DLPC964 provides the required timing and clocking pulse information to the DMD. The unique value and capability offered by the controller make it well-suited to support a wide variety of direct imaging, advanced display, and industrial applications.