TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators

Texas Instruments TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators have a wide power supply range and a very high toggle frequency of 3GHz. With an operating supply voltage range of 2.7V to 4.2V for single supply and 2.7V to 5.25V for split supply, these features come in industry-standard small packages. These features make these devices an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 通道數 輸出類型 比較器類型 電源電壓 - 最小值 電源電壓 - 最大值 運作供電電流 每通道的輸出電流 Vos - 輸入偏移電壓 Ib - 輸入偏置電流 最低工作溫度 最高工作溫度 系列 封裝
Texas Instruments 類比比較器 225-ps high-speed co mparator with low-v 236庫存量
最少: 1
倍數: 1
: 250

SMD/SMT DSBGA-6 1 Channel Open Drain Differential 2.4 V 40 V 17 mA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments 類比比較器 225-ps high-speed co mparator with low-v
無庫存前置作業時間 12 週
最少: 3,000
倍數: 3,000
: 3,000

SMD/SMT DSBGA-6 1 Channel Open Drain Differential 2.7 V 5.25 V 5 uA 5 uA 500 uV 1 uA - 40 C + 125 C TLV3811 Reel