TPS7H1111HBL/EM

Texas Instruments
595-TPS7H1111HBL/EM
TPS7H1111HBL/EM

製造商:

說明:
電源管理 IC 開發工具 Radiation-hardened, QMLV and QMLP, 1.5A ultra-low-noise high-PSRR low-dropout (LDO) regulator 14-CFP 25 to 25

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,655.33 HK$8,655.33

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
LDO Voltage Regulator
TPS7H1111
TPS7H1111
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸出電流: 1.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H1111 Ultra-Low Noise LDO Linear Regulator

Texas Instruments TPS7H1111 Ultra-Low Noise LDO Linear Regulator is optimized for powering radio-frequency (RF) devices in a space environment. The module can source up to 1.5A over a 0.85V to 7V input range with a 2.2V to 14V bias supply. The high performance of the Texas Instruments TPS7H1111 limits power-supply generated phase noise and clock jitter, making this device ideal for powering high-performance ADCs, DACs, VCOs, PLLs, SerDes, and other RF components in satellites. The exceptional accuracy and transient performance ensure optimal system performance for digital loads (such as FPGAs and DSPs) requiring low-voltage operation.

TPS7H1111EVM Evaluation Module

Texas Instruments TPS7H1111EVM Evaluation Module is an engineering demonstration board designed for the space-enhanced TPS7H1111-SEP. The TPS7H1111-SEP is a radiation-tolerant, 1.5A, ultra-low noise, ultra-high PSRR RF LDO regulator ideal for space applications requiring low noise and high power-supply rejection ratio (PSRR). The TI TPS7H1111EVM evaluation module is configured with a default output resistor to regulate to a 1.8V VOUT, with a usable VIN range of (1.8V + VDO) to 7V with VBIAS range of (VOUT +1.6V to 14V).

TPS7H1111EVM-CVAL Regulator Evaluation Module

Texas Instruments TPS7H1111EVM-CVAL Regulator Evaluation Module (EVM) is an engineering demonstration for the radiation-hardness-assured (RHA) TPS7H1111-SP. The TPS7H1111-SP is an ultra-low noise, high PSRR, low dropout linear regulator (LDO) optimized for powering RF (radio frequency) devices in a space environment. It can source up to 1.5A over a 0.85V to 7V input range with a 2.2V to 14V bias supply.