WM310K6P000T001000

Telit Cinterion
88-WE310K6-PM2
WM310K6P000T001000

製造商:

說明:
多協議模組 WE310K6-P EXT ANT M.2 card

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$215.53 HK$215.53
HK$193.58 HK$1,935.80
HK$178.70 HK$4,467.50
HK$165.80 HK$16,580.00
HK$156.59 HK$39,147.50
1,000 報價

商品屬性 屬性值 選擇屬性
Telit Cinterion
產品類型: 多協議模組
2.4 GHz/5 GHz
19 dBm
- 40 C
+ 85 C
RF
18 mm x 15 mm x 2.6 mm
Bluetooth
802.11 a/b/g/n/ac/ax
Tray
品牌: Telit Cinterion
組裝國家: Not Available
擴散國: Not Available
原產國: VN
數據率: 2 Mb/s
安裝風格: PCB Mount
工作電源電壓: 3.3 V
產品: 802.11 a/b/g/n/ac/ax, Bluetooth Modules
產品類型: Multiprotocol Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
零件號別名: WE310K6-P M.2 WM310K6P000T001000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WE310x Wi-Fi/Bluetooth® LE Modules

Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules are designed to provide an easy way for manufacturers to add wireless connectivity to their products. These modules feature a serial-to-Wi-Fi hosted implementation, Telit IoT AppZone IDE support, and support for WPA3 and integrated crypto hardware for secure communications. The WE310x modules offer a wide range of host interfaces for flexible connectivity options, including UART, SPI, SDIO, and USB. These modules provide support for WPA3 and integrated crypto hardware for secure communications. The WE310G4 and WE310K6 modules are pin-to-pin compatible with the WE310F5 module. The WE310x modules are certified by the Wi-Fi Alliance and Bluetooth SIG. These modules operate within the -40°C to 85°C temperature range. Typical applications include home automation, smart lighting, IP cameras, industrial automation, energy management, and building automation.