DPO2COMP

Tektronix
795-DPO2COMP
DPO2COMP

製造商:

說明:
測試配件 - 其他 Application Module: Computer Serial Triggering and Analysis (RS-232/422/485/UART)

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Tektronix
產品類型: 測試配件 - 其他
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Accessories
Application Module
Computer Serial Triggering and Analysis Module
Gray
品牌: Tektronix
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Test Accessories - Other
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
每件重量: 288.031 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
USHTS:
9030908911
TARIC:
9030900000
ECCN:
3A992

Digital Phosphor Oscilloscopes

Tektronix Digital Phosphor Oscilloscopes deliver the performance and tools to visualize signals and find answers quickly. It provides bandwidth from 100MHz to 200MHz, two to four channels, 1M points of usable record length, 5000wfms waveform capture rate, and a 7" display. DPO2000 Oscilloscopes feature a serial trigger and decode analysis options and a variable low-pass filter that also allows designers to see signal details to the full bandwidth. MSO2000 Oscilloscopes adds 16 integrated digital channels, enabling users to visualize and time correlate analog and digital signals on a single instrument. This integration extends triggering functionality across all 20 channels - which is ideal for debugging mixed signals.