CMC Series SMD Ring Core Chokes

EPCOS / TDK CMC Series SMD Ring Core Chokes feature a low height and compact design with superior EMI suppression characteristics. These current-compensated ring core double chokes offer a range of approximately 0.4% to 1.2% stray inductance for differential-mode interference suppression. The B82720S0 chokes also offer a 1.8A rated current at +40°C and 0.88mH nominal inductance. The B82721S0 type features 2.7A to 5.6A rated current at +40°C and nominal inductance from 0.22mH to 3mH. The B82722S0 chokes have a 3.25A to 19A rated current at +40°C with 0.16mH to 5.6mH nominal inductance. EPCOS / TDK CMC Series SMD Ring Core Chokes are constructed with sector windings and a ferrite core with epoxy coating. They are RoHS compatible and suitable for reflow soldering. Applications include suppression of common-mode interferences, DC/DC power converters, low voltage, and more.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 封裝 產品
EPCOS / TDK 共模扼流圈/過濾器 SMD RING CORE CHOKE 2x1.6mH 1.5A 70庫存量
1,250預期16/6/2026
最少: 1
倍數: 1
: 250
SMD CMC Reel, Cut Tape Ring Core Chokes
EPCOS / TDK 共模扼流圈/過濾器 SMD RING CORE CHOKE 2x22mH 0.3A/+40 C 1庫存量
750預期6/7/2026
最少: 1
倍數: 1
: 250
SMD CMC Reel, Cut Tape Ring Core Chokes