VLB10090HT-R10M-GT

TDK
810-VLB10090HTR10MGT
VLB10090HT-R10M-GT

製造商:

說明:
功率電感器 - SMD 0.10uH 20% 0.33ohm 125A

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$32.22 HK$32.22
HK$25.07 HK$250.70
HK$19.48 HK$1,948.00
完整捲(訂購多個300)
HK$17.02 HK$5,106.00
HK$16.85 HK$40,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
High Power Inductor
12.7 mm x 10 mm x 11.5 mm
Unshielded
100 nH
10 %
60 A
330 uOhms
125 A
- 40 C
+ 125 C
Standard
12.7 mm
10 mm
11.5 mm
Ferrite
VLB
Reel
Cut Tape
MouseReel
應用: Commercial
品牌: TDK
核心類型: Wirewound
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 300
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
零件號別名: VLB10090HT-R10M-GT -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VLB Inductors for Power Circuits

TDK VLB Inductors for Power Circuits feature a 100kHz measuring frequency, 0.33mΩ DC resistance, and a -40°C to +125°C temperature range. The VLB series inductors feature a power supply circuit for SMD inductors using low-loss ferrite materials. The connecting wireless structure achieves a large current and a lower DCR rating. TDK VLB Inductors for Power Circuits are ideal for servers, BTS, and VRM applications.

VLBU Inductors

TDK VLBU Inductors feature lower DC resistance (DCR) and a saturation current rating from 21A to 160A thanks to a connecting wireless structure. These inductors offer a wide inductance range and are used as power supply circuits for SMD inductors that are made up of ferrite materials. The VLBU1007090 variants support direct current sensing under high-temperature conditions, while the VLBU9664100L, VLBU1024660F1, and VLBU805080 types are narrow inductors for multiphase applications. The VLBU6565100T inductors reduce the mounting area. TDK VLBU Inductors are suitable for use in data servers, voltage regulation modulators (VRMs), telecom base stations, computing, and industrial applications.