WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 系列 終端類型 阻抗 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 封裝 產品 類型
TDK 共模扼流圈/過濾器 CMF USB4/3, 13GHz, 2.5Ohms,-25-85C 19,195庫存量
最少: 1
倍數: 1
: 10,000

PCB Mount TCM-U SMD/SMT 150 Ohms 100 mA 2.5 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
TDK 共模扼流圈/過濾器 CMF USB4/3, 20GHz, 0.9Ohms,-25-85C 18,316庫存量
最少: 1
倍數: 1
: 10,000

PCB Mount TCM-U SMD/SMT 50 Ohms 100 mA 900 mOhms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
TDK 共模扼流圈/過濾器 CMF USB4/3, 20GHz, 0.5Ohms,-25-85C 18,359庫存量
最少: 1
倍數: 1
: 10,000

PCB Mount TCM-U SMD/SMT 20 Ohms 100 mA 500 mOhms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter