TFM141206BLE-R24MTCA

TDK
810-TFM141206BLER24M
TFM141206BLE-R24MTCA

製造商:

說明:
功率電感器 - SMD IND,0.24uH, 5.0A, 25mohm, -40-125C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,000

庫存:
6,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.62 HK$3.62
HK$3.16 HK$31.60
HK$2.90 HK$72.50
HK$2.35 HK$235.00
HK$2.21 HK$552.50
HK$1.90 HK$950.00
HK$1.69 HK$1,690.00
完整捲(訂購多個3000)
HK$1.69 HK$5,070.00
HK$1.64 HK$9,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Thin Film Metal
0505 (1412 metric)
240 nH
20 %
25 mOhms
5.3 A
- 40 C
+ 125 C
1.4 mm
1.2 mm
0.65 mm
Magnetic
TFM141206BLE
Reel
Cut Tape
MouseReel
品牌: TDK
外殼代碼 - in: 0505
外殼代碼 - mm: 1412
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
終端類型: SMD/SMT
試驗頻率: 1 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM141206BLE薄膜功率電感器

TDK TFM141206BLE Thin-Film Power Inductors use magnetic material with high-saturation magnetic flux density to achieve the excellent DC bias characteristics needed for inductors in power circuits. The TFM141206BLE offers the same product shape and terminal structure as general chip parts, providing excellent mounting stability characteristics. The shape and structure also allow these inductors to be mounted to general-purpose land patterns. These TDK power inductors use a closed magnetic circuit structure that minimizes leakage flux.

TFM-BLE Thin-Film Power Circuit Inductors

TDK TFM-BLE Thin-Film Power Circuit Inductors utilize a magnetic metal material with high saturation magnetic flux density to meet the DC bias characteristics required by inductors for power circuits. These inductors offer mounting stability and can be mounted to general-purpose land patterns, featuring the same footprint and terminal structures as general chip parts. A closed magnetic circuit structure minimizes leakage flux. TDK TFM-BLE Thin-Film Power Circuit Inductors feature a 0.24µH to 1µH inductance range with ±20% tolerance, a typical DC resistance range of 18mΩ to 54mΩ, and a -40°C to +125°C operating temperature range.