SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 系列 封裝
TDK 功率電感器 - SMD 2.2 UH 20% 1,825庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 2.2 uH 20 % 4.8 A 43.5 mOhms 5.7 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 5.4mm x 5.1mm, -40 to +125 degC, 2.3A, 10 H, 193.8mO 1,827庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 10 uH 20 % 2.3 A 193.8 mOhms 2.7 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 5.4mm x 5.1mm, -40 to +125 degC, 6.3A, 1 H, 24.8mO 347庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 1 uH 20 % 6.3 A 24.8 mOhms 8 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 5.4mm x 5.1mm, -40 to +125 degC, 5.2A, 1.5 H, 36.9mO 666庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 1.5 uH 20 % 5.2 A 36.9 mOhms 6 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 5.4mm x 5.1mm, -40 to +125 degC, 3.2A, 4.7 H, 103.5mO 100庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 4.7 uH 20 % 3.2 A 103.5 mOhms 3.6 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 6.8 UH 20% 316庫存量
2,000預期13/4/2026
最少: 1
倍數: 1
: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 6.8 uH 20 % 2.8 A 134.6 mOhms 3.4 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 3.3 UH
1,000預期3/3/2026
最少: 1
倍數: 1
: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 3.3 uH 20 % 3.5 A 82.5 mOhms 4.4 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel