SPM-HZ Automotive Power Inductors

TDK SPM-HZ Series Automotive Power Inductors are wire-wound with a metal core. These inductors are magnetically shielded, and the structure has an integrated molded coil, resulting in lower hum noise than with ferrite core adhesive coils. Compared with ferrite wound inductors, the SPM-HZ series features large current, low RDC, and a small size. The SPM-HZ inductors also offer low inductance variance in high-temperature environments with good DC superimposition characteristics. TDK SPM-HZ Series Automotive Power Inductor are ideal for use in automotive power circuit applications such as car navigation and audio, electronic power steering, and headlights, among others.

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
TDK 功率電感器 - SMD 1uH 20% 4.5mOhms Pwr Indctr AEC-Q200 1,640庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 17.9 A 4.95 mOhms 15.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 22uH 20% 156mOhms Pwr Indctr AEC-Q200 1,171庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 22 uH 20 % 2.6 A 171.6 mOhms 3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 0.47uH 20% 2.7mOhms Pwr Indctr AEC-Q200 793庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 470 nH 20 % 26.1 A 2.97 mOhms 20.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 10uH 20% 55mOhms Pwr Indctr AEC-Q200 853庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 10 uH 20 % 4.9 A 60.5 mOhms 4.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 3.3uH 20% 15.9mOhms Pwr Indctr AEC-Q200 1,018庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 3.3 uH 20 % 10 A 17.5 mOhms 6.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 1.5uH 20% 5.9mOhms Pwr Indctr AEC-Q200 636庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1.5 uH 20 % 17.1 A 6.49 mOhms 10.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 4.7uH 20% 22.3mOhms Pwr Indctr AEC-Q200 196庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 4.7 uH 20 % 8.2 A 24.6 mOhms 5.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 6.8uH 20% 34.5mOhms Pwr Indctr AEC-Q200 1,681庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 6.8 uH 20 % 6.2 A 38 mOhms 4.7 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 0.33uH 20% 1.9mOhms Pwr Indctr AEC-Q200 763庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 330 nH 20 % 26.7 A 2.34 mOhms 22 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 15uH 20% 78.5mOhms Pwr Indctr AEC-Q200 516庫存量
1,000預期3/3/2026
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 15 uH 20 % 3.6 A 86.4 mOhms 3.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 2.2uH 20% 9.7mOhms Pwr Indctr AEC-Q200 274庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 2.2 uH 20 % 14.2 A 10.7 mOhms 8.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 0.68uH 20% 3.4mOhms Pwr Indctr AEC-Q200 354庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 680 nH 20 % 25.2 A 3.74 mOhms 16.6 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel